04J-AP-C01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
04J-AP-C01
04J-BP-T01
04J-BP-T01

04J-BP-T01

DigiKey Part Number
GH7456-ND
Manufacturer
Manufacturer Product Number
04J-BP-T01
Description
SWITCH NAVIGATION CASTLE 2A 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
04J-BP-T01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Navigation Switch, 2 - Axis
Actuator Type
Castle
Switch Function
4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
PC Pin
Operating Temperature
-55°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Force
454gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,442.34000$1,442.34
5$1,258.00800$6,290.04
10$1,185.91500$11,859.15
25$1,096.73360$27,418.34
50$1,033.60880$51,680.44
Manufacturers Standard Package