SMCJ5.0A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ5.0A

DigiKey Part Number
4786-SMCJ5.0ATR-ND - Tape & Reel (TR)
4786-SMCJ5.0ACT-ND - Cut Tape (CT)
4786-SMCJ5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ5.0A
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
163A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,842
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$2.94000$29.40
100$1.87620$187.62
500$1.41574$707.87
1,000$1.26688$1,266.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07761$3,232.83
6,000$0.98223$5,893.38
9,000$0.93360$8,402.40
15,000$0.87895$13,184.25
21,000$0.84659$17,778.39
30,000$0.81513$24,453.90
75,000$0.76978$57,733.50
Manufacturers Standard Package