
SMCJ40CA | |
|---|---|
DigiKey Part Number | 4786-SMCJ40CATR-ND - Tape & Reel (TR) 4786-SMCJ40CACT-ND - Cut Tape (CT) 4786-SMCJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.92100 | $29.21 |
| 100 | $1.86420 | $186.42 |
| 500 | $1.40668 | $703.34 |
| 1,000 | $1.25877 | $1,258.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07072 | $3,212.16 |
| 6,000 | $0.97595 | $5,855.70 |
| 9,000 | $0.92763 | $8,348.67 |
| 15,000 | $0.87333 | $13,099.95 |
| 21,000 | $0.84117 | $17,664.57 |
| 30,000 | $0.80992 | $24,297.60 |
| 75,000 | $0.76486 | $57,364.50 |

