
GSFN4012 | |
|---|---|
DigiKey Part Number | 4786-GSFN4012TR-ND - Tape & Reel (TR) 4786-GSFN4012CT-ND - Cut Tape (CT) 4786-GSFN4012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN4012 |
Description | MOSFET, N-CH, SINGLE, 40.00A, 40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 30W (Tc) Surface Mount 8-PPAK (3.1x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1460 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.1x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.83900 | $28.39 |
| 100 | $1.80790 | $180.79 |
| 500 | $1.36264 | $681.32 |
| 1,000 | $1.21880 | $1,218.80 |
| 2,000 | $1.09761 | $2,195.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96629 | $4,831.45 |
| 10,000 | $0.88508 | $8,850.80 |
| 15,000 | $0.84369 | $12,655.35 |
| 25,000 | $0.79718 | $19,929.50 |
| 35,000 | $0.76964 | $26,937.40 |
| 50,000 | $0.74288 | $37,144.00 |

