
SMBJ75A | |
---|---|
DigiKey Part Number | 4786-SMBJ75ATR-ND - Tape & Reel (TR) 4786-SMBJ75ACT-ND - Cut Tape (CT) 4786-SMBJ75ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75A |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.48600 | $14.86 |
100 | $0.92620 | $92.62 |
500 | $0.68300 | $341.50 |
1,000 | $0.60425 | $604.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50388 | $1,511.64 |
6,000 | $0.45319 | $2,719.14 |
9,000 | $0.42735 | $3,846.15 |
15,000 | $0.39828 | $5,974.20 |
21,000 | $0.38106 | $8,002.26 |
30,000 | $0.36431 | $10,929.30 |
75,000 | $0.32755 | $24,566.25 |
150,000 | $0.30484 | $45,726.00 |