3.0SMBZ15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0A

DigiKey Part Number
4786-SMBJ5.0ATR-ND - Tape & Reel (TR)
4786-SMBJ5.0ACT-ND - Cut Tape (CT)
4786-SMBJ5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0A
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.47700$14.77
100$0.92030$92.03
500$0.67862$339.31
1,000$0.60038$600.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50066$1,501.98
6,000$0.45030$2,701.80
9,000$0.42461$3,821.49
15,000$0.39574$5,936.10
21,000$0.37862$7,951.02
30,000$0.36198$10,859.40
75,000$0.32546$24,409.50
150,000$0.30289$45,433.50
Manufacturers Standard Package