
SMBJ36A | |
|---|---|
DigiKey Part Number  | 4786-SMBJ36ATR-ND - Tape & Reel (TR) 4786-SMBJ36ACT-ND - Cut Tape (CT) 4786-SMBJ36ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ36A  | 
Description  | TVS DIODE 36VWM 58.1VC DO214AA  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 36V  | |
Voltage - Breakdown (Min)  | 40V  | |
Voltage - Clamping (Max) @ Ipp  | 58.1V  | |
Current - Peak Pulse (10/1000µs)  | 10.3A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.45000 | $2.45 | 
| 10 | $1.47700 | $14.77 | 
| 100 | $0.92030 | $92.03 | 
| 500 | $0.67862 | $339.31 | 
| 1,000 | $0.60038 | $600.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.50066 | $1,501.98 | 
| 6,000 | $0.45030 | $2,701.80 | 
| 9,000 | $0.42461 | $3,821.49 | 
| 15,000 | $0.39574 | $5,936.10 | 
| 21,000 | $0.37862 | $7,951.02 | 
| 30,000 | $0.36198 | $10,859.40 | 
| 75,000 | $0.32546 | $24,409.50 | 
| 150,000 | $0.30289 | $45,433.50 | 

