
SMAJ33A | |
|---|---|
DigiKey Part Number | 4786-SMAJ33ATR-ND - Tape & Reel (TR) 4786-SMAJ33ACT-ND - Cut Tape (CT) 4786-SMAJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.09300 | $10.93 |
| 100 | $0.67550 | $67.55 |
| 500 | $0.49376 | $246.88 |
| 1,000 | $0.43477 | $434.77 |
| 2,000 | $0.38508 | $770.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.31077 | $2,330.78 |
| 15,000 | $0.28051 | $4,207.65 |
| 22,500 | $0.26507 | $5,964.07 |
| 37,500 | $0.24772 | $9,289.50 |
| 52,500 | $0.23744 | $12,465.60 |
| 75,000 | $0.22744 | $17,058.00 |
| 187,500 | $0.20550 | $38,531.25 |
| 375,000 | $0.19376 | $72,660.00 |


