New at DigiKey
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15A

DigiKey Part Number
4786-SMAJ15ATR-ND - Tape & Reel (TR)
4786-SMAJ15ACT-ND - Cut Tape (CT)
4786-SMAJ15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ15A
Description
TVS, UNI-DIR, 400W, 15V, DO-214A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,941
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.09300$10.93
100$0.67550$67.55
500$0.49376$246.88
1,000$0.43477$434.77
2,000$0.38508$770.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.31077$2,330.78
15,000$0.28051$4,207.65
22,500$0.26507$5,964.07
37,500$0.24772$9,289.50
52,500$0.23744$12,465.60
75,000$0.22744$17,058.00
187,500$0.20550$38,531.25
375,000$0.19376$72,660.00
Manufacturers Standard Package