
MBRD10100CT | |
|---|---|
DigiKey Part Number | 4786-MBRD10100CTTR-ND - Tape & Reel (TR) 4786-MBRD10100CT-ND - Cut Tape (CT) 4786-MBRD10100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10100CT |
Description | DIODE ARRAY SCHOT 100V 10A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.11200 | $41.12 |
| 100 | $2.66050 | $266.05 |
| 500 | $2.03310 | $1,016.55 |
| 1,000 | $1.83093 | $1,830.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.61173 | $4,029.33 |
| 5,000 | $1.47615 | $7,380.75 |
| 7,500 | $1.40708 | $10,553.10 |
| 12,500 | $1.32946 | $16,618.25 |
| 17,500 | $1.28350 | $22,461.25 |
| 25,000 | $1.23882 | $30,970.50 |
| 62,500 | $1.22378 | $76,486.25 |

