
LS36 | |
---|---|
DigiKey Part Number | 4786-LS36TR-ND - Tape & Reel (TR) 4786-LS36CT-ND - Cut Tape (CT) 4786-LS36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS36 |
Description | DIODE SCHOTTKY 60V 3A ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 234pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGB (SMAF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.00300 | $20.03 |
100 | $1.26040 | $126.04 |
500 | $0.93802 | $469.01 |
1,000 | $0.83391 | $833.91 |
2,000 | $0.74610 | $1,492.20 |
5,000 | $0.65085 | $3,254.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.59193 | $5,919.30 |
20,000 | $0.54236 | $10,847.20 |
30,000 | $0.51710 | $15,513.00 |
50,000 | $0.48871 | $24,435.50 |
70,000 | $0.47190 | $33,033.00 |
100,000 | $0.45556 | $45,556.00 |