
GSUS2M | |
---|---|
DigiKey Part Number | 4786-GSUS2MTR-ND - Tape & Reel (TR) 4786-GSUS2MCT-ND - Cut Tape (CT) 4786-GSUS2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSUS2M |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.17400 | $11.74 |
100 | $0.73080 | $73.08 |
500 | $0.53552 | $267.76 |
1,000 | $0.47213 | $472.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39128 | $1,173.84 |
6,000 | $0.35043 | $2,102.58 |
9,000 | $0.32958 | $2,966.22 |
15,000 | $0.30613 | $4,591.95 |
21,000 | $0.29224 | $6,137.04 |
30,000 | $0.27873 | $8,361.90 |
75,000 | $0.24905 | $18,678.75 |
150,000 | $0.23071 | $34,606.50 |
300,000 | $0.21554 | $64,662.00 |