Diode 2000 V 500mA Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSR2000

DigiKey Part Number
4786-GSR2000-ND
Manufacturer
Manufacturer Product Number
GSR2000
Description
DIODE STD 2000V 500MA DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 2000 V 500mA Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Packaging
Box
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2000 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
3 V @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,727
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.64400$16.44
100$1.02690$102.69
500$0.75786$378.93
1,000$0.67063$670.63
3,000$0.55964$1,678.92
6,000$0.50358$3,021.48
12,000$0.45638$5,476.56
51,000$0.38060$19,410.60
Manufacturers Standard Package