DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2

DigiKey Part Number
4878-HV2CT-ND - Cut Tape (CT)
4878-HV2TB-ND
Manufacturer
Manufacturer Product Number
HV2
Description
DIODE STD 2000V 500MA DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 2000 V 500mA Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
HV2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
400 ns
Current - Reverse Leakage @ Vr
3 µA @ 2000 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.37900$13.79
100$1.06580$106.58
500$0.78940$394.70
1,000$0.69991$699.91
2,000$0.62445$1,248.90
Bulk
QuantityUnit PriceExt Price
5,000$0.64218$3,210.90
10,000$0.40234$4,023.40
15,000$0.38659$5,798.85
25,000$0.38538$9,634.50
35,000$0.38419$13,446.65
50,000$0.36627$18,313.50
Manufacturers Standard Package