GSPS1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSPSL26

DigiKey Part Number
4786-GSPSL26TR-ND - Tape & Reel (TR)
4786-GSPSL26CT-ND - Cut Tape (CT)
4786-GSPSL26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSPSL26
Description
DIODE SCHOTTKY 60V 2A ISGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount iSGA (SOD-123HS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
125pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
iSGA (SOD-123HS)
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.65600$16.56
100$1.03450$103.45
500$0.76560$382.80
1,000$0.67854$678.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56764$1,702.92
6,000$0.51166$3,069.96
9,000$0.48311$4,347.99
15,000$0.45101$6,765.15
21,000$0.43198$9,071.58
30,000$0.41349$12,404.70
75,000$0.37290$27,967.50
150,000$0.34782$52,173.00
Manufacturers Standard Package