
LS3C0 | |
|---|---|
DigiKey Part Number | 4786-LS3C0TR-ND - Tape & Reel (TR) 4786-LS3C0CT-ND - Cut Tape (CT) 4786-LS3C0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS3C0 |
Description | DIODE SCHOTTKY 200V 3A ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 69pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGB (SMAF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.42300 | $24.23 |
| 100 | $1.53790 | $153.79 |
| 500 | $1.15264 | $576.32 |
| 1,000 | $1.02805 | $1,028.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86961 | $2,608.83 |
| 6,000 | $0.78973 | $4,738.38 |
| 9,000 | $0.74900 | $6,741.00 |
| 15,000 | $0.70322 | $10,548.30 |
| 21,000 | $0.67610 | $14,198.10 |
| 30,000 | $0.64975 | $19,492.50 |
| 75,000 | $0.59191 | $44,393.25 |

