
GSAZ23C22 | |
---|---|
DigiKey Part Number | 4786-GSAZ23C22TR-ND - Tape & Reel (TR) 4786-GSAZ23C22CT-ND - Cut Tape (CT) 4786-GSAZ23C22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSAZ23C22 |
Description | DIODE ZENER ARRAY 22V SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5.68% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 22 V | |
Tolerance | ±5.68% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.78800 | $7.88 |
100 | $0.48690 | $48.69 |
500 | $0.35290 | $176.45 |
1,000 | $0.30947 | $309.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25391 | $761.73 |
6,000 | $0.22580 | $1,354.80 |
9,000 | $0.21145 | $1,903.05 |
15,000 | $0.19531 | $2,929.65 |
21,000 | $0.18573 | $3,900.33 |
30,000 | $0.17642 | $5,292.60 |
75,000 | $0.15596 | $11,697.00 |
150,000 | $0.14331 | $21,496.50 |
300,000 | $0.13267 | $39,801.00 |