GSM3Z18VCW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM3Z18VCW

DigiKey Part Number
4786-GSM3Z18VCWTR-ND - Tape & Reel (TR)
4786-GSM3Z18VCWCT-ND - Cut Tape (CT)
4786-GSM3Z18VCWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSM3Z18VCW
Description
DIODE ZENER 18V 200MW SOD323F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.04400$10.44
100$0.64940$64.94
500$0.47418$237.09
1,000$0.41731$417.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34486$1,034.58
6,000$0.30824$1,849.44
9,000$0.28955$2,605.95
15,000$0.26853$4,027.95
21,000$0.25607$5,377.47
30,000$0.24395$7,318.50
75,000$0.21733$16,299.75
150,000$0.20088$30,132.00
300,000$0.18705$56,115.00
Manufacturers Standard Package