
GSK02V530 | |
---|---|
DigiKey Part Number | 4786-GSK02V530TR-ND - Tape & Reel (TR) 4786-GSK02V530CT-ND - Cut Tape (CT) 4786-GSK02V530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSK02V530 |
Description | DIODE, SCHOTTKY, 200MA, 30V, SOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.73500 | $7.35 |
100 | $0.45500 | $45.50 |
500 | $0.32922 | $164.61 |
1,000 | $0.28845 | $288.45 |
2,000 | $0.25398 | $507.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.20026 | $1,602.08 |
16,000 | $0.17954 | $2,872.64 |
24,000 | $0.16898 | $4,055.52 |
40,000 | $0.15709 | $6,283.60 |
56,000 | $0.15004 | $8,402.24 |
80,000 | $0.14319 | $11,455.20 |
200,000 | $0.12815 | $25,630.00 |
400,000 | $0.11885 | $47,540.00 |