GSGA6R015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSGA6R015

DigiKey Part Number
4786-GSGA6R015-ND
Manufacturer
Manufacturer Product Number
GSGA6R015
Description
MOSFET, N-CH, SINGLE, 175A, 150V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 175A (Tc) 500W (Ta) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$49.68000$49.68
30$28.18300$845.49
120$23.45542$2,814.65
510$19.99122$10,195.52
1,020$19.39849$19,786.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.