
GSFW3139K | |
|---|---|
DigiKey Part Number | 4786-GSFW3139KTR-ND - Tape & Reel (TR) 4786-GSFW3139KCT-ND - Cut Tape (CT) 4786-GSFW3139KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFW3139K |
Description | MOSFET, P-CH, SINGLE, -0.70A, -2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 700mA (Ta) 340mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 410mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.21 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 34.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.64940 | $64.94 |
| 500 | $0.47418 | $237.09 |
| 1,000 | $0.41731 | $417.31 |
| 2,000 | $0.36938 | $738.76 |
| 5,000 | $0.31728 | $1,586.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28499 | $2,849.90 |
| 20,000 | $0.25781 | $5,156.20 |
| 30,000 | $0.24395 | $7,318.50 |
| 50,000 | $0.22836 | $11,418.00 |
| 70,000 | $0.21913 | $15,339.10 |
| 100,000 | $0.21016 | $21,016.00 |
| 250,000 | $0.19046 | $47,615.00 |



