New at DigiKey
Mosfet Array 30V 12A (Tc), 16A (Tc) 20W (Tc) Surface Mount 8-PPAK (3.15x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN3703

DigiKey Part Number
4786-GSFN3703TR-ND - Tape & Reel (TR)
4786-GSFN3703CT-ND - Cut Tape (CT)
4786-GSFN3703DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN3703
Description
MOSFET, N+P, DUAL, 12 -16A, 30 -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 12A (Tc), 16A (Tc) 20W (Tc) Surface Mount 8-PPAK (3.15x3.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
12A (Tc), 16A (Tc)
Rds On (Max) @ Id, Vgs
20mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V, 48nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
345pF @ 25V, 1250pF @ 15V
Power - Max
20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-PPAK (3.15x3.1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.79000$5.79
10$3.57300$35.73
100$2.29910$229.91
500$1.74738$873.69
1,000$1.56945$1,569.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.34324$4,029.72
6,000$1.22926$7,375.56
9,000$1.17116$10,540.44
15,000$1.10588$16,588.20
21,000$1.06723$22,411.83
30,000$1.02966$30,889.80
75,000$1.00961$75,720.75
Manufacturers Standard Package