GSBCX53-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSBCX53

DigiKey Part Number
4786-GSBCX53TR-ND - Tape & Reel (TR)
4786-GSBCX53CT-ND - Cut Tape (CT)
4786-GSBCX53DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSBCX53
Description
TRANS PNP 80V 1A SOT-89-3L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.40800$14.08
100$0.94670$94.67
500$0.72738$363.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.74615$746.15
2,000$0.66634$1,332.68
3,000$0.62558$1,876.74
5,000$0.57975$2,898.75
7,000$0.55258$3,868.06
10,000$0.52617$5,261.70
25,000$0.46814$11,703.50
50,000$0.43227$21,613.50
100,000$0.40212$40,212.00
Manufacturers Standard Package