
GSBCX53-16 | |
---|---|
DigiKey Part Number | 4786-GSBCX53-16TR-ND - Tape & Reel (TR) 4786-GSBCX53-16CT-ND - Cut Tape (CT) 4786-GSBCX53-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCX53-16 |
Description | TRANS PNP 80V 1A SOT-89-3L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3L |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.40800 | $14.08 |
100 | $0.94670 | $94.67 |
500 | $0.72738 | $363.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.74615 | $746.15 |
2,000 | $0.66634 | $1,332.68 |
3,000 | $0.62558 | $1,876.74 |
5,000 | $0.57975 | $2,898.75 |
7,000 | $0.55258 | $3,868.06 |
10,000 | $0.52617 | $5,261.70 |
25,000 | $0.46814 | $11,703.50 |
50,000 | $0.43227 | $21,613.50 |
100,000 | $0.40212 | $40,212.00 |