
GSBAV3004W | |
|---|---|
DigiKey Part Number | 4786-GSBAV3004WTR-ND - Tape & Reel (TR) 4786-GSBAV3004WCT-ND - Cut Tape (CT) 4786-GSBAV3004WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAV3004W |
Description | DIODE STANDARD 300V 225MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.64940 | $64.94 |
| 500 | $0.47418 | $237.09 |
| 1,000 | $0.41731 | $417.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34486 | $1,034.58 |
| 6,000 | $0.30824 | $1,849.44 |
| 9,000 | $0.28955 | $2,605.95 |
| 15,000 | $0.26853 | $4,027.95 |
| 21,000 | $0.25607 | $5,377.47 |
| 30,000 | $0.24395 | $7,318.50 |
| 75,000 | $0.21733 | $16,299.75 |
| 150,000 | $0.20088 | $30,132.00 |
| 300,000 | $0.18705 | $56,115.00 |



