BAS40-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSAZ23C22

DigiKey Part Number
4786-GSAZ23C22TR-ND - Tape & Reel (TR)
4786-GSAZ23C22CT-ND - Cut Tape (CT)
4786-GSAZ23C22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSAZ23C22
Description
DIODE ZENER ARRAY 22V SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5.68% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
22 V
Tolerance
±5.68%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.78800$7.88
100$0.48690$48.69
500$0.35290$176.45
1,000$0.30947$309.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25391$761.73
6,000$0.22580$1,354.80
9,000$0.21145$1,903.05
15,000$0.19531$2,929.65
21,000$0.18573$3,900.33
30,000$0.17642$5,292.60
75,000$0.15596$11,697.00
150,000$0.14331$21,496.50
300,000$0.13267$39,801.00
Manufacturers Standard Package