
BZV55-C18 | |
|---|---|
DigiKey Part Number | 4786-BZV55-C18TR-ND - Tape & Reel (TR) 4786-BZV55-C18CT-ND - Cut Tape (CT) 4786-BZV55-C18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C18 |
Description | DIODE ZENER 17.95V 400MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.95 V 400 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.66100 | $6.61 |
| 100 | $0.40870 | $40.87 |
| 500 | $0.29518 | $147.59 |
| 1,000 | $0.25822 | $258.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.21806 | $545.15 |
| 5,000 | $0.19308 | $965.40 |
| 7,500 | $0.18031 | $1,352.33 |
| 12,500 | $0.16596 | $2,074.50 |
| 17,500 | $0.15744 | $2,755.20 |
| 25,000 | $0.14915 | $3,728.75 |
| 62,500 | $0.13095 | $8,184.38 |
| 125,000 | $0.11968 | $14,960.00 |
| 250,000 | $0.11021 | $27,552.50 |


