


BZT52B5V6S | |
|---|---|
DigiKey Part Number | 4786-BZT52B5V6STR-ND - Tape & Reel (TR) 4786-BZT52B5V6SCT-ND - Cut Tape (CT) 4786-BZT52B5V6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V6S |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±1.96% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.63600 | $6.36 |
| 100 | $0.39320 | $39.32 |
| 500 | $0.28358 | $141.79 |
| 1,000 | $0.24802 | $248.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20255 | $607.65 |
| 6,000 | $0.17953 | $1,077.18 |
| 9,000 | $0.16777 | $1,509.93 |
| 15,000 | $0.15452 | $2,317.80 |
| 21,000 | $0.14667 | $3,080.07 |
| 30,000 | $0.13903 | $4,170.90 |
| 75,000 | $0.12224 | $9,168.00 |
| 150,000 | $0.11186 | $16,779.00 |
| 300,000 | $0.10313 | $30,939.00 |


