
BAS40 | |
---|---|
DigiKey Part Number | 4786-BAS40TR-ND - Tape & Reel (TR) 4786-BAS40CT-ND - Cut Tape (CT) 4786-BAS40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40 |
Description | DIODE SCHOTTKY 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.56700 | $5.67 |
100 | $0.34650 | $34.65 |
500 | $0.24978 | $124.89 |
1,000 | $0.21800 | $218.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17755 | $532.65 |
6,000 | $0.15704 | $942.24 |
9,000 | $0.14656 | $1,319.04 |
15,000 | $0.13475 | $2,021.25 |
21,000 | $0.12776 | $2,682.96 |
30,000 | $0.12095 | $3,628.50 |
75,000 | $0.10599 | $7,949.25 |
150,000 | $0.09673 | $14,509.50 |
300,000 | $0.08894 | $26,682.00 |