New at DigiKey
91.4V Clamp 331.5A Ipp Tvs Diode Through Hole P-600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA54A

DigiKey Part Number
4786-30KPA54ACT-ND - Cut Tape (CT)
4786-30KPA54ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
30KPA54A
Description
TVS, UNI-DIR, 30000W, 54V, P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
91.4V Clamp 331.5A Ipp Tvs Diode Through Hole P-600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60.3V
Voltage - Clamping (Max) @ Ipp
91.4V
Current - Peak Pulse (10/1000µs)
331.5A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$74.24000$74.24
10$50.81100$508.11
100$40.56810$4,056.81
Tape & Box (TB)
QuantityUnit PriceExt Price
250$34.10056$8,525.14
500$33.14390$16,571.95
Manufacturers Standard Package