2W08G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2W10G

DigiKey Part Number
4786-2W10GTR-ND - Tape & Reel (TR)
4786-2W10GCT-ND - Cut Tape (CT)
4786-2W10GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2W10G
Description
BRIDGE RECT 1PHASE 1KV 2A WOG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole WOG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,811
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.62900$36.29
100$2.33110$233.11
500$1.77260$886.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.59228$1,592.28
2,000$1.44050$2,881.00
3,000$1.36308$4,089.24
5,000$1.27606$6,380.30
7,000$1.22451$8,571.57
10,000$1.17440$11,744.00
25,000$1.06440$26,610.00
50,000$1.02638$51,319.00
Manufacturers Standard Package