
15KPA45A | |
|---|---|
DigiKey Part Number | 4786-15KPA45ACT-ND - Cut Tape (CT) 4786-15KPA45ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA45A |
Description | TVS, UNI-DIR, 15000W, 45V, P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.8V Clamp 207.4A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50.3V | |
Voltage - Clamping (Max) @ Ipp | 72.8V | |
Current - Peak Pulse (10/1000µs) | 207.4A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.59000 | $42.59 |
| 10 | $28.30200 | $283.02 |
| 100 | $20.21840 | $2,021.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $18.08804 | $4,522.01 |
| 500 | $16.77126 | $8,385.63 |
| 750 | $16.10064 | $12,075.48 |
| 1,250 | $15.80713 | $19,758.91 |

