
MP08388 | |
---|---|
DigiKey Part Number | 5254-MP08388TR-ND - Tape & Reel (TR) 5254-MP08388CT-ND - Cut Tape (CT) 5254-MP08388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP08388 |
Description | 32.7680KHZ GWX-1610 CRYSTAL 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.36800 | $43.68 |
25 | $4.13160 | $103.29 |
50 | $3.96100 | $198.05 |
100 | $3.79760 | $379.76 |
250 | $3.59148 | $897.87 |
500 | $3.44270 | $1,721.35 |
1,000 | $3.30033 | $3,300.33 |
2,500 | $3.12113 | $7,802.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.99210 | $14,960.50 |
10,000 | $2.86853 | $28,685.30 |
15,000 | $2.79863 | $41,979.45 |
25,000 | $2.71306 | $67,826.50 |