918.6MHz Frequency Radio RF SAW Filter (Surface Acoustic Wave) 7dB 3.6MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP05039

DigiKey Part Number
5254-MP05039TR-ND - Tape & Reel (TR)
5254-MP05039CT-ND - Cut Tape (CT)
5254-MP05039DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP05039
Description
FILTER SAW 918.6MHZ 6-SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
918.6MHz Frequency Radio RF SAW Filter (Surface Acoustic Wave) 7dB 3.6MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Golledge Electronics Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
918.6MHz
Bandwidth
3.6MHz
Insertion Loss
7dB
Applications
Radio
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.01000$23.01
10$18.73200$187.32
25$17.27320$431.83
50$16.24840$812.42
100$15.28410$1,528.41
250$14.09724$3,524.31
500$13.48110$6,740.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.47361$12,473.61
2,000$11.73270$23,465.40
3,000$11.31954$33,958.62
5,000$11.01398$55,069.90
Manufacturers Standard Package