


IN-C35PPCTGU0 | |
---|---|
DigiKey Part Number | 1830-IN-C35PPCTGU0TR-ND - Tape & Reel (TR) 1830-IN-C35PPCTGU0CT-ND - Cut Tape (CT) 1830-IN-C35PPCTGU0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C35PPCTGU0 |
Description | TOP MOUNT / 3535 / 3.5 X 3.5 X 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm (250nm ~ 260nm) 6V 150mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 255nm (250nm ~ 260nm) | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $197.12000 | $197.12 |
10 | $157.60500 | $1,576.05 |
100 | $141.23380 | $14,123.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $121.62081 | $121,620.81 |