
GT880P15T | |
---|---|
DigiKey Part Number | 4822-GT880P15T-ND |
Manufacturer | |
Manufacturer Product Number | GT880P15T |
Description | MOSFET P-CH -150V 30A TO-220-3 |
Customer Reference | |
Detailed Description | P-Channel 150 V 30A (Tc) 138W Surface Mount TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 15A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3350 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.54768 | $3,547.68 |
15,000 | $3.27538 | $49,130.70 |
30,000 | $2.94862 | $88,458.60 |