
GT016N10TL | |
---|---|
DigiKey Part Number | 4822-GT016N10TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT016N10TL |
Description | MOSFET N-CH 100V 362A TOLL-8 |
Customer Reference | |
Detailed Description | N-Channel 100 V 362A (Tc) 450W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10037 pF @ 50 V | |
Power Dissipation (Max) | 450W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.51264 | $25,025.28 |
14,000 | $11.52480 | $161,347.20 |
28,000 | $10.42720 | $291,961.60 |