New Product
FMOSGTQC393N10-Q1-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMOSGTQC393N10-Q1-H

DigiKey Part Number
3584-FMOSGTQC393N10-Q1-HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMOSGTQC393N10-Q1-H
Description
393A 100V N-Channel Shield Gate
Customer Reference
Detailed Description
N-Channel 429W (Tc) Surface Mount TOLL-8L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 20A, 10V
Vgs (Max)
±20V
Power Dissipation (Max)
429W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Formosa Microsemi Co. Ltd.
A separate $627.20 flat rate shipping fee will apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.40800$18,816.00
4,000$8.62400$34,496.00
10,000$8.38880$83,888.00
20,000$7.91840$158,368.00
100,000$7.68320$768,320.00