
G300C03L6 | |
|---|---|
DigiKey Part Number | 4822-G300C03L6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G300C03L6 |
Description | MOSFET N+P-CH 30V 5.6A/4.2A SOT- |
Customer Reference | |
Detailed Description | Mosfet Array 30V Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | 30V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 3A, 10V, 55mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10V, 8.5 nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 547pF @ 15V, 693pF @ -15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54390 | $1,631.70 |
| 15,000 | $0.48174 | $7,226.10 |
| 30,000 | $0.46620 | $13,986.00 |


