
G230P06F | |
|---|---|
DigiKey Part Number | 3141-G230P06F-ND |
Manufacturer | |
Manufacturer Product Number | G230P06F |
Description | MOSFET P-CH 60V 42A TO-220F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 42A (Tc) 67.57W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ -10A,- 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4669 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 67.57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.65000 | $12.65 |
| 50 | $5.96060 | $298.03 |
| 100 | $5.31120 | $531.12 |
| 500 | $4.17030 | $2,085.15 |
| 1,000 | $3.80292 | $3,802.92 |
| 2,000 | $3.49400 | $6,988.00 |
| 5,000 | $3.15971 | $15,798.55 |
| 10,000 | $2.99825 | $29,982.50 |

