
G230P06D5 | |
|---|---|
DigiKey Part Number | 3141-G230P06D5TR-ND - Tape & Reel (TR) 3141-G230P06D5CT-ND - Cut Tape (CT) 3141-G230P06D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G230P06D5 |
Description | MOSFET P-CH 60V 48A DFN5*6-8L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 48A (Tc) 105W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ -10A,- 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5002 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 105W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.31500 | $63.15 |
| 100 | $4.16330 | $416.33 |
| 500 | $3.23696 | $1,618.48 |
| 1,000 | $2.93869 | $2,938.69 |
| 2,000 | $2.68774 | $5,375.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.41609 | $12,080.45 |
| 10,000 | $2.24824 | $22,482.40 |
| 15,000 | $2.19260 | $32,889.00 |


