
G085C03D32 | |
|---|---|
DigiKey Part Number | 3141-G085C03D32TR-ND - Tape & Reel (TR) 3141-G085C03D32CT-ND - Cut Tape (CT) 3141-G085C03D32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G085C03D32 |
Description | MOSFET N/P-CH 30V 28A 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 28A (Tc), 12A (Tc) 13W (Tc), 30W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 28A (Tc), 12A (Tc) | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 10A, 10V, 23mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V, 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1085pF @ 15V, 1352pF @ 15V | |
Power - Max | 13W (Tc), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN (3.15x3.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.60600 | $36.06 |
| 100 | $2.31620 | $231.62 |
| 500 | $1.76126 | $880.63 |
| 1,000 | $1.58210 | $1,582.10 |
| 2,000 | $1.43129 | $2,862.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.26790 | $6,339.50 |
| 10,000 | $1.16689 | $11,668.90 |
| 15,000 | $1.11542 | $16,731.30 |
| 25,000 | $1.05760 | $26,440.00 |
| 35,000 | $1.02336 | $35,817.60 |
| 50,000 | $1.01981 | $50,990.50 |


