
G030N06T | |
|---|---|
DigiKey Part Number | 3141-G030N06T-ND |
Manufacturer | |
Manufacturer Product Number | G030N06T |
Description | MOSFET N-CH 60V 223A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 223A (Tc) 240W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 101 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11999 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.90000 | $23.90 |
| 50 | $11.86240 | $593.12 |
| 100 | $10.69250 | $1,069.25 |
| 500 | $8.63986 | $4,319.93 |
| 1,000 | $7.98032 | $7,980.32 |
| 2,000 | $7.42579 | $14,851.58 |
| 5,000 | $7.24067 | $36,203.35 |

