
3401 | |
---|---|
DigiKey Part Number | 4822-3401TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3401 |
Description | MOSFET P-CH 30V 4.2A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 4.2A (Tc) 1.2W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29792 | $893.76 |
15,000 | $0.27989 | $4,198.35 |
30,000 | $0.26734 | $8,020.20 |