
3401 | |
---|---|
DigiKey Part Number | 3141-3401TR-ND - Tape & Reel (TR) 3141-3401CT-ND - Cut Tape (CT) 3141-3401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3401 |
Description | MOSFET P-CH 30V 4.2A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A (Tc) 1.2W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.87700 | $18.77 |
100 | $1.17720 | $117.72 |
500 | $0.87440 | $437.20 |
1,000 | $0.77636 | $776.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65162 | $1,954.86 |
6,000 | $0.58867 | $3,532.02 |
9,000 | $0.55657 | $5,009.13 |
15,000 | $0.52049 | $7,807.35 |
21,000 | $0.49911 | $10,481.31 |
30,000 | $0.47833 | $14,349.90 |
75,000 | $0.43270 | $32,452.50 |
150,000 | $0.41160 | $61,740.00 |