
03N06L | |
|---|---|
DigiKey Part Number | 4822-03N06LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 03N06L |
Description | MOSFET N-CH 60V 3A SOT-23-3L |
Customer Reference | |
Detailed Description | N-Channel 3A (Tc) 1.7W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36519 | $1,095.57 |
| 15,000 | $0.33411 | $5,011.65 |
| 30,000 | $0.30303 | $9,090.90 |

