cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QZ900USBCIM(R6B)

DigiKey Part Number
1939-WR9QZ900USBCIM(R6B)-ND
Manufacturer
Manufacturer Product Number
WR9QZ900USBCIM(R6B)
Description
AC/DC WALL MNT ADAPT 5V-20V 18W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 18 W AC/DC External Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QZ900USBCIM(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
-
Form
Wall Mount (Class II)
Input Type
Cord, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V
Current - Output (Max)
3A, 3A, 2A, 1.5A, 1.2A, 1.19A, 900mA
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency
CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, Ukraine, VCCI, WEEE
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$274.80683$16,488.41
Manufacturers Standard Package