Parametric Equivalent

WR9QA3460MICBCMNAR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA3460MICBCMNAR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3460MICBCMNAR6B |
Description | AC/DC WALL MNT ADAPTER 5.2V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.2V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA3460MICBCMNAR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Voltage - Output 5.2V | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Current - Output (Max) 3.46A | Base Product Number |
Power (Watts) 18 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR9QA3600MICBCMNAR6B | GlobTek, Inc. | 50 | 1939-2027-ND | $122.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.42000 | $134.42 |
| 5 | $123.60200 | $618.01 |
| 10 | $119.22000 | $1,192.20 |
| 25 | $113.66400 | $2,841.60 |
| 60 | $108.59500 | $6,515.70 |
| 120 | $104.74400 | $12,569.28 |
| 300 | $99.86137 | $29,958.41 |
| 540 | $96.84957 | $52,298.77 |


