
WR9QA3600MICBCMNAR6B | |
|---|---|
DigiKey Part Number | 1939-2027-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3600MICBCMNAR6B |
Description | AC/DC WALL MNT ADAPTER 5.2V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.2V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 18 W |
Manufacturer GlobTek, Inc. | No Load Power Consumption 75mW (Max) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector USB Micro |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) |
Voltage - Output 5.2V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 3.46A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.91000 | $122.91 |
| 5 | $112.99600 | $564.98 |
| 10 | $108.98400 | $1,089.84 |
| 25 | $103.90000 | $2,597.50 |
| 60 | $99.26917 | $5,956.15 |
| 120 | $95.74758 | $11,489.71 |
| 300 | $91.28440 | $27,385.32 |
| 540 | $88.53109 | $47,806.79 |















