
WR9HB830CCP-F(R) | |
---|---|
DigiKey Part Number | 1939-WR9HB830CCP-F(R)-ND |
Manufacturer | |
Manufacturer Product Number | WR9HB830CCP-F(R) |
Description | AC/DC WALL MOUNT ADAPTER 6V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 6V | |
Current - Output (Max) | 833mA | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 60% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.13" L x 1.56" W x 1.16" H (54.0mm x 39.5mm x 29.5mm) | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.41000 | $41.41 |
5 | $39.76000 | $198.80 |
10 | $39.06900 | $390.69 |
25 | $38.17360 | $954.34 |
50 | $37.51000 | $1,875.50 |
100 | $36.85710 | $3,685.71 |
250 | $36.01072 | $9,002.68 |
500 | $35.38410 | $17,692.05 |